-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2573CT-ND
|
DigiKey | CRYSTAL 18.4320MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1642 In Stock |
|
$0.3980 / $0.8200 | Buy Now |
DISTI #
ECS-184-18-30B-AGN
|
Avnet Americas | Crystal 18.4MHz 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-184-18-30B-AGN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3733 | Buy Now |
DISTI #
520-184-18-30B-AGNT
|
Mouser Electronics | Crystals 18.432MHz 25ppm 18pF -40C +85C RoHS: Compliant | 1380 |
|
$0.4090 / $0.7600 | Buy Now |
|
Future Electronics | 18.432 MHz 25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4550 | Buy Now |
|
Onlinecomponents.com | 18.432MHz ±25ppm ±30ppm 18pF 50 Ohm Fundamental -40°C ~ 85°C - Surface Mount 4-SMD - No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) RoHS: Compliant | 188 Factory Stock |
|
$0.3262 / $0.5257 | Buy Now |
|
Master Electronics | 18.432MHz ±25ppm ±30ppm 18pF 50 Ohm Fundamental -40°C ~ 85°C - Surface Mount 4-SMD - No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) RoHS: Compliant | 188 Factory Stock |
|
$0.3262 / $0.5257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-184-18-30B-AGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-184-18-30B-AGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |