Part Details for ECS-184-20-5PXDN-TR by ECS International Inc
Overview of ECS-184-20-5PXDN-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-184-20-5PXDN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1300CT-ND
|
DigiKey | CRYSTAL 18.4320MHZ 20PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1892 In Stock |
|
$0.2828 / $0.6100 | Buy Now |
DISTI #
ECS-184-20-5PXDN-T
|
Avnet Americas | Crystal 18.432MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-184-20-5PXDN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1911 / $0.2940 | Buy Now |
DISTI #
520-CSM1843-20DN-X
|
Mouser Electronics | Crystals 18.432MHz 20pF RoHS: Compliant | 1642 |
|
$0.2820 / $0.6100 | Buy Now |
DISTI #
V36:1790_18492297
|
Arrow Electronics | Crystal 18.432MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2409 | Americas - 1000 |
|
$0.4759 | Buy Now |
DISTI #
V72:2272_18492297
|
Arrow Electronics | Crystal 18.432MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2144 Container: Cut Strips | Americas - 249 |
|
$0.4807 / $0.6000 | Buy Now |
|
Future Electronics | CSM-7X-DN Series 18.432 MHz ±30 ppm 20 pF -40°C to +85°C SMT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Onlinecomponents.com | Crystal - 18.4320MHz ±30ppm - 20pF - 40 Ohm - ±100ppm -40°C to 85°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 0 |
|
$0.1753 / $0.3181 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
ECS-184-20-5PXDN-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-184-20-5PXDN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |