Part Details for ECS-184-S-23A-TR by ECS International Inc
Overview of ECS-184-S-23A-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS-184-S-23A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC827TR-ND
|
DigiKey | CRYSTAL 18.4320MHZ SERIES SMD Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6110 | Buy Now |
DISTI #
ECS-184-S-23A-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-184-S-23A-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7050 | Buy Now |
DISTI #
520-ECS-184-S-23A-TR
|
Mouser Electronics | Crystals CRYSTAL 18.4320MHZ SERIES SMD RoHS: Compliant | 0 |
|
$1.5200 / $1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Crystal 18.4320MHz SERIES SMD RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
|
Bristol Electronics | 885 |
|
RFQ | ||
DISTI #
ECS-184-S-23A-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-184-S-23A-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7050 | Buy Now |
Part Details for ECS-184-S-23A-TR
ECS-184-S-23A-TR CAD Models
ECS-184-S-23A-TR Part Data Attributes:
|
ECS-184-S-23A-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-184-S-23A-TR
ECS International Inc
Series - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 6mm x 3.5mm x 1.1mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |