Part Details for ECS-184-S-28A-TR by ECS International Inc
Overview of ECS-184-S-28A-TR by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-184-S-28A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC769CT-ND
|
DigiKey | CRYSTAL 18.4320MHZ SERIES SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1549 In Stock |
|
$0.6817 / $1.2500 | Buy Now |
DISTI #
ECS-184-S-28A-TR
|
Avnet Americas | Crystal 18.432MHz 4-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-184-S-28A-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6724 / $0.7837 | Buy Now |
DISTI #
520-CSM184-S-28A
|
Mouser Electronics | Crystals 18.432MHz CSM4A SERIES RESONANT RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | CSM-4A - MHz Crystal - 18.432 MHz - ±50ppm - ±30ppm - Series - 40 Ohms - Fundamental - -10°C ~ 70°C - Surface Mount - HC-49/US - 0.492" L x 0.191" W (12.50mm x 4.85mm) - 0.197" (5.00mm) | 0 |
|
$0.6990 / $0.8090 | Buy Now |