-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2112CT-ND
|
DigiKey | CRYSTAL 19.2000MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1192 In Stock |
|
$0.3153 / $0.6800 | Buy Now |
DISTI #
ECS-192-10-36-JGN-
|
Avnet Americas | Crystal 19.2MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-192-10-36-JGN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3457 | Buy Now |
DISTI #
520-192-10-36-JGN-T
|
Mouser Electronics | Crystals 19.2MHz 10PF -40C +85C RoHS: Compliant | 540 |
|
$0.3150 / $0.6700 | Buy Now |
|
Future Electronics | ECX-2236 Series 16 MHz 10 pF ±20 ppm -40°C to +85°C SMT Miniature Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Onlinecomponents.com | Crystal - 19.232MHz ±20ppm - 10pF - 80 Ohm - ±30ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.2530 / $0.3547 | Buy Now |
DISTI #
ECS-192-10-36-JGN-
|
Avnet Americas | Crystal 19.2MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-192-10-36-JGN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3457 | Buy Now |
DISTI #
4077097
|
Farnell | CRYSTAL, 19.2MHZ, 10PF, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.3561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-192-10-36-JGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-192-10-36-JGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2mm x 0.5mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |