Part Details for ECS-196-20-5PDN-TR by ECS International Inc
Overview of ECS-196-20-5PDN-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-196-20-5PDN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC740CT-ND
|
DigiKey | CRYSTAL 19.6608MHZ 20PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
186 In Stock |
|
$0.5754 / $1.0400 | Buy Now |
DISTI #
ECS-196-20-5PDN-TR
|
Avnet Americas | Crystal 19.6MHz 20pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-196-20-5PDN-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4622 | Buy Now |
DISTI #
520-CSM1966-20DN
|
Mouser Electronics | Crystals 19.6608MHz 20pF EX/TEMP CSM-7 RoHS: Not Compliant | 300 |
|
$0.4870 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Crystal - 19.6608 MHz ±30ppm - 20pF - 40 Ohms - ±100ppm -40°C to 85°C - SMD HC-49/US - 0.449" x 0.189" (11.40mm x 4.80mm) | 998 Factory Stock |
|
$0.5030 / $0.6510 | Buy Now |
|
Master Electronics | Crystal - 19.6608 MHz ±30ppm - 20pF - 40 Ohms - ±100ppm -40°C to 85°C - SMD HC-49/US - 0.449" x 0.189" (11.40mm x 4.80mm) | 998 Factory Stock |
|
$0.5030 / $0.6510 | Buy Now |