There are no models available for this part yet.
Overview of ECS-196.6-12-33Q-JEN-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-196.6-12-33Q-JEN-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC2854CT-ND
|
DigiKey | CRYSTAL 19.6608MHZ 12PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1518 In Stock |
|
$0.3891 / $0.7400 | Buy Now | |
DISTI #
ECS-196.6-12-33Q-J
|
Avnet Americas | Crystal 19.66MHz 4-Pin Mini-SMD T/R - Tape and Reel (Alt: ECS-196.6-12-33Q-J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3318 | Buy Now | |
DISTI #
520-196.6-12-33QJENT
|
Mouser Electronics | Crystals 19.6608MHz 12pF AEC-Q200 -40C +85C RoHS: Compliant | 0 |
|
$0.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3380 | Buy Now | ||
Onlinecomponents.com | AEC-Q200 Crystal - Ceramic Seam Seal - 19.6608MHz - 12pf - ±20ppm@25°C - ±50ppm -40+85C - 3.2x2.5x0.8mm - SMD - Tape&Reel RoHS: Compliant | 1100 Factory Stock |
|
$0.3021 / $0.4401 | Buy Now | ||
Master Electronics | AEC-Q200 Crystal - Ceramic Seam Seal - 19.6608MHz - 12pf - ±20ppm@25°C - ±50ppm -40+85C - 3.2x2.5x0.8mm - SMD - Tape&Reel RoHS: Compliant | 1100 Factory Stock |
|
$0.3021 / $0.4401 | Buy Now |
CAD Models for ECS-196.6-12-33Q-JEN-TR by ECS International Inc
Part Data Attributes for ECS-196.6-12-33Q-JEN-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ECS
|
Additional Feature
|
AEC-Q100
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
12 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
19.6608 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
3.2mm X 2.5mm X 0.8mm
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|