Part Details for ECS-196.6-18-33Q-DS by ECS International Inc
Overview of ECS-196.6-18-33Q-DS by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-196.6-18-33Q-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1995CT-ND
|
DigiKey | CRYSTAL 19.6608MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5757 / $1.0000 | Buy Now |
DISTI #
520-ECS-196.61833QDS
|
Mouser Electronics | Crystals 19.6608MH 18pF 100ppm -40 to 125C RoHS: Compliant | 774 |
|
$0.5370 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4580 | Buy Now |
|
Onlinecomponents.com | Crystal - 19.6608MHz ±30ppm - 18pF - 80 Ohm - ±100ppm -40°C to 125°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.4527 / $0.5765 | Buy Now |
DISTI #
4077111
|
Farnell | CRYSTAL, 19.6608MHZ, 18PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.5732 | Buy Now |