There are no models available for this part yet.
Overview of ECS-196.6-20-7S-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-196.6-20-7S-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC490CT-ND
|
DigiKey | CRYSTAL 19.6608MHZ 20PF SMD Min Qty: 1 Lead time: 61 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2595 In Stock |
|
$2.3276 / $4.1700 | Buy Now | |
DISTI #
ECS-196.6-20-7S-TR
|
Avnet Americas | Crystal 19.6608MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-196.6-20-7S-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.3700 | Buy Now | |
Onlinecomponents.com | Crystal - 19.6608 MHz ±30ppm - 20pF - 40 Ohms - ±50ppm -10°C to 70°C - SMD 4-SOJ - 9.40mm pitch - 0.492" x 0.181" (12.50mm x 4.60mm) | 0 |
|
$2.4800 / $5.2000 | Buy Now |