Part Details for ECS-200-10-36-JTM-TR by ECS International Inc
Overview of ECS-200-10-36-JTM-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-200-10-36-JTM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2114CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3604 / $0.4700 | Buy Now |
DISTI #
ECS-200-10-36-JTM-
|
Avnet Americas | Crystal 20MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-200-10-36-JTM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2793 / $0.3278 | Buy Now |
DISTI #
520-200-10-36-JTM-T
|
Mouser Electronics | Crystals 20MHz 10pF -20C +70C RoHS: Compliant | 933 |
|
$0.3190 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2690 | Buy Now |
|
Onlinecomponents.com | Crystal - 20MHz ±20ppm - 10pF - 60 Ohm - ±20ppm -20°C to 70°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.2530 / $0.3547 | Buy Now |
Part Details for ECS-200-10-36-JTM-TR
ECS-200-10-36-JTM-TR CAD Models
ECS-200-10-36-JTM-TR Part Data Attributes
|
ECS-200-10-36-JTM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-200-10-36-JTM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.5mm x 2mm x 0.5mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |