Part Details for ECS-200-10-36Q-ES-TR by ECS
Overview of ECS-200-10-36Q-ES-TR by ECS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-200-10-36Q-ES-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36206175
|
Verical | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.2800 / $0.3220 | Buy Now |
DISTI #
81021774
|
Verical | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 3000 |
|
$0.2817 | Buy Now |
DISTI #
66243141
|
Verical | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive 4-Pin SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2214 | Americas - 641 |
|
$0.2949 | Buy Now |
DISTI #
C1S212900129666
|
Chip1Stop | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive 4-Pin SMD T/R RoHS: Compliant | 3000 |
|
$0.2817 | Buy Now |
DISTI #
C1S212900128816
|
Chip1Stop | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive 4-Pin SMD T/R RoHS: Compliant | 641 |
|
$0.2949 / $0.3600 | Buy Now |