Part Details for ECS-200-10-37Q-EP-TR by ECS International Inc
Overview of ECS-200-10-37Q-EP-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ECS-200-10-37Q-EP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-200-10-37Q-EP-TR-ND
|
DigiKey | CRYSTAL 20.0000MHZ 10PF SMD Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3793 | Buy Now |
DISTI #
ECS-200-10-37Q-EP-
|
Avnet Americas | AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 20.000MHZ, 10pf, 30ppm@25C, 50ppm -40+105C, 2.0 x 1.6 x 0.55mm - Tape and Reel (Alt: ECS-200-10-37Q-EP-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3046 / $0.3704 | Buy Now |
DISTI #
520-200-10-37Q-EPT
|
Mouser Electronics | Crystals AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 20.000MHZ, 10pf, 30ppm@25C, 50ppm -40+105C, 2.0 x 1.6 x 0.55mm RoHS: Compliant | 0 |
|
$0.3560 / $0.3750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Crystal - SMD Ceramic - 20.000MHZ - ±30ppm@25°C - ±50ppm -40°C to +105°C - 10pF - 2.0x1.6x0.55mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2956 / $0.3701 | Buy Now |
DISTI #
ECS-200-10-37Q-EP-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-200-10-37Q-EP-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-200-10-37Q-EP-TR
ECS-200-10-37Q-EP-TR CAD Models
ECS-200-10-37Q-EP-TR Part Data Attributes
|
ECS-200-10-37Q-EP-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-200-10-37Q-EP-TR
ECS International Inc
CRYSTAL 20.000MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.45mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for ECS-200-10-37Q-EP-TR
This table gives cross-reference parts and alternative options found for ECS-200-10-37Q-EP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-200-10-37Q-EP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM10-20.000MHZ10-R100-4-N50-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37Q-EP-TR vs ABM10-20.000MHZ10-R100-4-N50-T |
ABM10-20.000MHZ10-R100-4-C50-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37Q-EP-TR vs ABM10-20.000MHZ10-R100-4-C50-T |
425F38A020M0000 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, GREEN COMPLIANT, CERAMIC, METAL, 4 PIN | CTS Corporation | ECS-200-10-37Q-EP-TR vs 425F38A020M0000 |
ABM10-20.000MHZ10-R100-4-E50-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37Q-EP-TR vs ABM10-20.000MHZ10-R100-4-E50-T |
ABM10-20.000MHZ10-R100-4-A50-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37Q-EP-TR vs ABM10-20.000MHZ10-R100-4-A50-T |
ABM10-20.000MHZ10-R100-4-I50-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37Q-EP-TR vs ABM10-20.000MHZ10-R100-4-I50-T |