Part Details for ECS-200-20-30B-TR by ECS
Overview of ECS-200-20-30B-TR by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-200-20-30B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918783
|
Verical | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 4-Pin Mini-SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.8464 | Buy Now |
|
New Advantage Corporation | ECX-53B Series 20 MHz �50 ppm 20 pF -20�C to +70�C SMT Quartz Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.9467 / $1.0100 | Buy Now |