-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1505CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 20PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10169 In Stock |
|
$0.2686 / $0.6500 | Buy Now |
DISTI #
ECS-200-20-5G3XDS-
|
Avnet Americas | Crystal 20MHz 20pF 3-Pin SMD T/R - Tape and Reel (Alt: ECS-200-20-5G3XDS-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 | Buy Now |
DISTI #
520-ECS-200-20-5GXT
|
Mouser Electronics | Crystals 20.0Mhz 100ppm -40c +125C 20pF RoHS: Compliant | 1500 |
|
$0.4200 / $0.5900 | Buy Now |
DISTI #
V72:2272_17725624
|
Arrow Electronics | Crystal 20MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 3-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2231 Container: Cut Strips | Americas - 980 |
|
$0.4698 / $0.5097 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4220 | Buy Now |
|
Onlinecomponents.com | Crystal - 20.0000MHz ±30ppm - 20pF - 30 Ohm - ±100ppm -40°C to 125°C - SMD HC49/US - 0.449" L x 0.185" W x 0.165" (11.40mm x 4.70mm x 4.20mm) RoHS: Compliant | 0 |
|
$0.2659 / $0.5310 | Buy Now |
DISTI #
ECS-200-20-5G3XDS-
|
Avnet Americas | Crystal 20MHz 20pF 3-Pin SMD T/R - Tape and Reel (Alt: ECS-200-20-5G3XDS-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-200-20-5G3XDS-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-200-20-5G3XDS-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |