Part Details for ECS-200-20-5PDN-TR by ECS International Inc
Overview of ECS-200-20-5PDN-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-200-20-5PDN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC741CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 20PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1831 In Stock |
|
$0.5318 / $1.0200 | Buy Now |
DISTI #
ECS-200-20-5PDN-TR
|
Avnet Americas | Crystal 20MHz 20pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-200-20-5PDN-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4768 / $0.5557 | Buy Now |
DISTI #
520-CSM2000-20DN
|
Mouser Electronics | Crystals 20MHz 20pF EX/TEMP CSM-7 RoHS: Not Compliant | 1043 |
|
$0.5260 / $1.0100 | Buy Now |
DISTI #
V72:2272_23117159
|
Arrow Electronics | Crystal 20MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/US SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2202 Container: Cut Strips | Americas - 900 |
|
$0.3785 / $0.5016 | Buy Now |
|
Onlinecomponents.com | Crystal - 20 MHz ±30ppm - 20pF - 30 Ohms - ±100ppm -40°C to 85°C - SMD HC-49/US - 0.449" x 0.189" (11.40mm x 4.80mm) | 0 |
|
$0.5030 / $0.5920 | Buy Now |
|
Bristol Electronics | 4929 |
|
RFQ | ||
DISTI #
ECS-200-20-5PDN-TR
|
Avnet Americas | Crystal 20MHz 20pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-200-20-5PDN-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4768 / $0.5557 | Buy Now |
DISTI #
ECS-200-20-5PDN-TR
|
Avnet Americas | Crystal 20MHz 20pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-200-20-5PDN-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4768 / $0.5557 | Buy Now |
|
Chip1Cloud | CRYSTAL 20.0000MHZ 20PF SMD | 8000 |
|
RFQ |