Part Details for ECS-200-20-5PL-TR by ECS International Inc
Overview of ECS-200-20-5PL-TR by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-200-20-5PL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520-ECS-200-20-5PLTR
|
Mouser Electronics | Crystals SMD 20pF 20MHz RoHS: Not Compliant | 0 |
|
$0.3910 / $0.7600 | Order Now |
Part Details for ECS-200-20-5PL-TR
ECS-200-20-5PL-TR CAD Models
ECS-200-20-5PL-TR Part Data Attributes
|
ECS-200-20-5PL-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-200-20-5PL-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 20MHz Nom, RESISTANCE WELD, METAL, HC-49US, SMD, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | RESISTANCE WELD, METAL, HC-49US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.8XH3.2 (mm)/L0.449XB0.189XH0.126 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |