ECS-200-20-5PVX-TR
ECS International Inc
Description: Quartz Crystal,

Overview of ECS-200-20-5PVX-TR by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TS-EC-1-COM Renesas Electronics Corporation Communication Module Solution for EC-1

Price & Stock for ECS-200-20-5PVX-TR by ECS International Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 520-ECS-200-20-5PVX
Mouser Electronics Crystals 20.0Mhz 30ppm -10C +70C 20pF RoHS: Compliant 0
  • 1,000 $1.0200
  • 2,000 $0.9680
  • 5,000 $0.9340
$0.9340 / $1.0200 Order Now

CAD Models for ECS-200-20-5PVX-TR by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECS-200-20-5PVX-TR by ECS International Inc

ECS-200-20-5PVX-TR
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Package Description
SMD, 2 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
ECS
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Physical Dimension
11.4mm x 4.8mm x 2.6mm
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
MATTE TIN COPPER OVER NICKEL
Want to compare parts?
  1. ECS-200-20-5PVX-TR
    ECS International Inc
    Quartz Crystal,
    VS

Alternate Parts for ECS-200-20-5PVX-TR

This table gives cross-reference parts and alternative options found for ECS-200-20-5PVX-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-200-20-5PVX-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS-20.000-20-EXT-SMD-TR Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS AND REACH COMPLIANT, HC-49, SMD, 2 PIN Raltron Electronics Corporation ECS-200-20-5PVX-TR vs AS-20.000-20-EXT-SMD-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECS-200-20-5PVX-TR by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECS-200-20-5PVX-TR by ECS International Inc

Select Manufacturer
Which Manufacturer of ECS-200-20-5PVX-TR would you like to use for your alert(s)?
  • Please alert me when ECS-200-20-5PVX-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECS-200-20-5PVX-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECS-200-20-5PVX-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECS-200-20-5PVX-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECS-200-20-5PVX-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECS-200-20-5PVX-TR by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: