-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1860
|
Newark | Crystal, 20Mhz, 20Pf, Smd, 13.2Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-200-20-5PXDN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 680 |
|
$0.2510 / $0.4040 | Buy Now |
DISTI #
XC1302CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 20PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62064 In Stock |
|
$0.1692 / $0.3600 | Buy Now |
DISTI #
ECS-200-20-5PXDN-T
|
Avnet Americas | Crystal 20MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-200-20-5PXDN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 8000 |
|
$0.2205 | Buy Now |
DISTI #
520-CSM2000-20DN-X
|
Mouser Electronics | Crystals 20MHz 20pF RoHS: Compliant | 5350 |
|
$0.1930 / $0.3600 | Buy Now |
DISTI #
V36:1790_17725602
|
Arrow Electronics | Crystal 20MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 2-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2345 | Americas - 2000 |
|
$0.3539 | Buy Now |
DISTI #
V72:2272_17725602
|
Arrow Electronics | Crystal 20MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2136 Container: Cut Strips | Americas - 27 |
|
$0.3574 / $0.3655 | Buy Now |
|
Future Electronics | CSM-7XDN Series 20 MHz ±30 ppm 20 pF -40 to +85 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
|
Onlinecomponents.com | Crystal - 20.0000MHz ±30ppm - 20pF - 30 Ohm - ±100ppm -40°C to 85°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant |
2000 In Stock |
|
$0.1681 / $0.1917 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 20 MHz | 680 |
|
$0.8316 / $2.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-200-20-5PXDN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-200-20-5PXDN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.8mm x 4.3mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL |