Part Details for ECS-200-8-30-JGN-TR by ECS International Inc
Overview of ECS-200-8-30-JGN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-200-8-30-JGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-200-8-30-JGN-TRCT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1126 In Stock |
|
$0.2969 / $0.6400 | Buy Now |
DISTI #
ECS-200-8-30-JGN-T
|
Avnet Americas | Crystal 20MHz 8pF 2-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-200-8-30-JGN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3255 | Buy Now |
DISTI #
520-ECS-200-830JGNTR
|
Mouser Electronics | Crystals 20.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS RoHS: Compliant | 1970 |
|
$0.2830 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2742 / $0.3340 | Buy Now |
DISTI #
ECS-200-8-30-JGN-T
|
Avnet Americas | Crystal 20MHz 8pF 2-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-200-8-30-JGN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3255 | Buy Now |