There are no models available for this part yet.
Overview of ECS-214.7-S-4 by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-214.7-S-4 by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
X044-ND
|
DigiKey | CRYSTAL 21.47727MHZ SERIES TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1060 In Stock |
|
$0.4156 / $0.7500 | Buy Now | |
DISTI #
ECS-214.7-S-4
|
Avnet Americas | Crystal 21.47727MHz 2-Pin HC-49/US - Bulk (Alt: ECS-214.7-S-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4636 | Buy Now | |
Onlinecomponents.com | HC-49US - MHz Crystal - 21.47727 MHz - ±50ppm - ±30ppm - Series - 30 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) | 697 Factory Stock |
|
$0.3535 / $0.4355 | Buy Now | ||
Master Electronics | HC-49US - MHz Crystal - 21.47727 MHz - ±50ppm - ±30ppm - Series - 30 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) | 697 Factory Stock |
|
$0.3535 / $0.4355 | Buy Now |