-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 2.4576MHZ 32PF HC-49/UA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1002-ND
|
DigiKey | CRYSTAL 2.4576MHZ 32PF TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
8275 In Stock |
|
$0.8424 / $1.5200 | Buy Now |
DISTI #
ECS-24-32-1X
|
Avnet Americas | Crystal 2.4576MHz 2-Pin HC-49UX Thru-Hole Bulk - Bulk (Alt: ECS-24-32-1X) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7110 | Buy Now |
DISTI #
520-HCA245-32X
|
Mouser Electronics | Crystals 2.4576MHz 32pH RoHS: Compliant | 706 |
|
$0.8440 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.7230 | Buy Now |
|
Onlinecomponents.com | Crystal 2.4576MHz 32PF TH RoHS: Compliant | 9366 Factory Stock |
|
$0.8230 / $1.2000 | Buy Now |
|
Master Electronics | Crystal 2.4576MHz 32PF TH RoHS: Compliant | 9366 Factory Stock |
|
$0.8230 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-24-32-1X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-24-32-1X
ECS International Inc
CRYSTAL 2.4576MHZ 32PF HC-49/UA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC-49UX, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 32 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 2.4576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | |
Series Resistance | 300 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |