Part Details for ECS-240-10-36B2-CTN-TR by ECS International Inc
Overview of ECS-240-10-36B2-CTN-TR by ECS International Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ECS-240-10-36B2-CTN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3025
|
Newark | Crystal, 24Mhz, 10Pf, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-240-10-36B2-CTN-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4780 |
|
$0.1940 / $0.3640 | Buy Now |
DISTI #
50-ECS-240-10-36B2-CTN-TRCT-ND
|
DigiKey | CRYSTAL 24 MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13335 In Stock |
|
$0.1699 / $0.3600 | Buy Now |
DISTI #
ECS-240-10-36B2-CT
|
Avnet Americas | Crystal 24MHz 10pF 4-Pin 2236B2 T/R - Tape and Reel (Alt: ECS-240-10-36B2-CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 | Buy Now |
DISTI #
520-240-10-36B2CTNTR
|
Mouser Electronics | Crystals ESR 80,FREQ 24,STABILITY +/-20ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-40 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm RoHS: Compliant | 3780 |
|
$0.1630 / $0.3500 | Buy Now |
|
Future Electronics | ECX-2236B2 Series 24 MHz +/-20ppm Stab +/-10ppm Tol -40C 85C Crystals RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1720 / $0.1850 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.000 MHz ±10ppm - 10pF - 50 Ohm - ±20 -40°C to +85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.1527 / $0.2124 | Buy Now |
DISTI #
ECS-240-10-36B2-CT
|
Avnet Americas | Crystal 24MHz 10pF 4-Pin 2236B2 T/R - Tape and Reel (Alt: ECS-240-10-36B2-CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 | Buy Now |
DISTI #
4059099
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 10PF, SMD, 2.5MMX2MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4780 |
|
$0.1890 / $0.3699 | Buy Now |
DISTI #
4059099RL
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 10PF, SMD, 2.5MMX2MM RoHS: Compliant Min Qty: 50 Container: Reel | 4780 |
|
$0.1890 / $0.2776 | Buy Now |
DISTI #
4059099
|
Farnell | CRYSTAL, 24MHZ, 10PF, SMD, 2.5MMX2MM RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 4780 |
|
$0.1904 / $0.2981 | Buy Now |
Part Details for ECS-240-10-36B2-CTN-TR
ECS-240-10-36B2-CTN-TR CAD Models
ECS-240-10-36B2-CTN-TR Part Data Attributes:
|
ECS-240-10-36B2-CTN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-240-10-36B2-CTN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |