-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.00 MHZ 12PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1009CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 12PF SMD Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32267 In Stock |
|
$1.2499 / $2.0800 | Buy Now |
DISTI #
ECS-240-12-20A-TR
|
Avnet Americas | Crystal 24MHz 12pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-240-12-20A-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$2.1080 | Buy Now |
DISTI #
520-240-12-20A-TR
|
Mouser Electronics | Crystals CRYSTAL 24.0000MHZ 12PF SMD,CSM-8,+/-50ppm,+/-30ppm,12pF,40 Ohm,Fundamental,-10C - 70C,2-SMD,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) RoHS: Compliant | 2815 |
|
$1.6500 / $1.8200 | Buy Now |
|
Future Electronics | CSM-8 Series 24 MHz ±30 ppm 12 pF -10 to +70 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | Crystal 24.0000MHz 12PF SMD - CSM-8 - ±50ppm - ±30ppm - 12pF - 40 Ohm - Fundamental - -10°C ~ 70°C - 2-SMD - 0.276" L x 0.197" W (7.00mm x 5.00mm) - 0.067" (1.70mm) RoHS: Compliant | 0 |
|
$1.6900 / $3.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-240-12-20A-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-240-12-20A-TR
ECS International Inc
CRYSTAL 24.00 MHZ 12PF SMD
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 7.0mm X 5.0mm X 1.7mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |