There are no models available for this part yet.
Overview of ECS-240-13-30B-AEM-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-240-13-30B-AEM-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC2695CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 13PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4641 In Stock |
|
$0.5754 / $1.0400 | Buy Now | |
DISTI #
ECS-240-13-30B-AEM
|
Avnet Americas | Crystal 24MHz 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-240-13-30B-AEM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4622 | Buy Now | |
DISTI #
520-240-13-30B-AEMT
|
Mouser Electronics | Crystals 24MHz 25ppm 13pF -20C +70C RoHS: Compliant | 999 |
|
$0.3790 / $0.7300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4700 | Buy Now | ||
Onlinecomponents.com | 24MHz ±25ppm ±50ppm 13pF 30 Ohm Fundamental -20°C ~ 70°C - Surface Mount 4-SMD - No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) RoHS: Compliant | 4143 Factory Stock |
|
$0.2885 / $0.5821 | Buy Now | ||
Master Electronics | 24MHz ±25ppm ±50ppm 13pF 30 Ohm Fundamental -20°C ~ 70°C - Surface Mount 4-SMD - No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) RoHS: Compliant | 4143 Factory Stock |
|
$0.2885 / $0.5821 | Buy Now |
CAD Models for ECS-240-13-30B-AEM-TR by ECS International Inc
Part Data Attributes for ECS-240-13-30B-AEM-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
ECS
|
Additional Feature
|
TR, 7 INCH
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
25 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
13 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
24 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch)
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|