Part Details for ECS-240-18-20BQ-DS by ECS International Inc
Overview of ECS-240-18-20BQ-DS by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-240-18-20BQ-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1999CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3010 In Stock |
|
$0.8542 / $1.8000 | Buy Now |
DISTI #
ECS-240-18-20BQ-DS
|
Avnet Americas | Crystal 24MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-240-18-20BQ-DS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
520-ECS24018-20BQ-DS
|
Mouser Electronics | Crystals 24.000MHz 18pF 100ppm -40 to 125C RoHS: Compliant | 897 |
|
$0.9000 / $1.1100 | Buy Now |
|
Future Electronics | 24MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 1000Reel |
|
$0.9600 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Crystal 24.0000MHz 18PF SMD - CSM-8Q - ±100ppm - ±30ppm - 18pF - 40 Ohm - Fundamental - -40°C ~ 125°C - 4-SMD - No Lead (DFN - LCC) - 0.276" L x 0.197" W (7.00mm x 5.00mm) - 0.051" (1.30mm) RoHS: Compliant | 9100 Factory Stock |
|
$0.8930 / $1.1160 | Buy Now |
|
Master Electronics | Crystal 24.0000MHz 18PF SMD - CSM-8Q - ±100ppm - ±30ppm - 18pF - 40 Ohm - Fundamental - -40°C ~ 125°C - 4-SMD - No Lead (DFN - LCC) - 0.276" L x 0.197" W (7.00mm x 5.00mm) - 0.051" (1.30mm) RoHS: Compliant | 9100 Factory Stock |
|
$0.8930 / $1.1160 | Buy Now |
|
New Advantage Corporation | 24MHz �30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.2100 / $1.2900 | Buy Now |