-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5861
|
Newark | Crystal, 24Mhz, 18Pf, 6Mm X 3.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-240-18-23G-JGN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 992 |
|
$0.4980 / $0.6550 | Buy Now |
DISTI #
XC2346CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4455 In Stock |
|
$0.3750 / $0.8100 | Buy Now |
DISTI #
ECS-240-18-23G-JGN
|
Avnet Americas | CRYSTAL 24.0000MHZ 18PF SMD,ECS-23G, 20ppm, 30ppm,18pF,40 Ohm,Fundamental,-40 C ~ 85 C,4-SMD, (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm) - Tape and Reel (Alt: ECS-240-18-23G-JGN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3969 / $0.4557 | Buy Now |
DISTI #
520-24.0-18-23G-JGNT
|
Mouser Electronics | Crystals 24MHz 18pF -40C +85C RoHS: Compliant | 7280 |
|
$0.3980 / $0.6300 | Buy Now |
DISTI #
V72:2272_21379383
|
Arrow Electronics | Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2236 Container: Cut Strips | Americas - 318 |
|
$0.4161 / $0.5104 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
DISTI #
ECS-240-18-23G-JGN-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-240-18-23G-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-240-18-23G-JGN-TR
|
Avnet Asia | CRYSTAL 24.0000MHZ 18PF SMD,ECS-23G, 20ppm, 30ppm,18pF,40 Ohm,Fundamental,-40 C ~ 85 C,4-SMD, (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm) (Alt: ECS-240-18-23G-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3647 / $0.4079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-240-18-23G-JGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-240-18-23G-JGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6mm x 3.5mm x 1.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |
This table gives cross-reference parts and alternative options found for ECS-240-18-23G-JGN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-240-18-23G-JGN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532240F23GDT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ECS-240-18-23G-JGN-TR vs HG532240F23GDT |
HG532240F23IDT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ECS-240-18-23G-JGN-TR vs HG532240F23IDT |
C424000XFSD18RA | Parallel - Fundamental Quartz Crystal, 24MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | Wi2Wi | ECS-240-18-23G-JGN-TR vs C424000XFSD18RA |
C424000XFSD18RA | QUARTZ CRYSTAL RESONATOR, 24MHz, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | Precision Devices Incorporated | ECS-240-18-23G-JGN-TR vs C424000XFSD18RA |
ABM7-24.000MHZ-D-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ECS-240-18-23G-JGN-TR vs ABM7-24.000MHZ-D-2-Y |