Part Details for ECS-240-18-33-AGM-TR by ECS International Inc
Overview of ECS-240-18-33-AGM-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-240-18-33-AGM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2952CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
387 In Stock |
|
$0.2616 / $0.5100 | Buy Now |
DISTI #
ECS-240-18-33-AGM-
|
Avnet Americas | Crystal 240MHz 18pF ±30ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-240-18-33-AGM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 | Buy Now |
DISTI #
520-240-18-33-AGMT
|
Mouser Electronics | Crystals 24MHz 18pF 25ppm -20C +70C RoHS: Compliant | 0 |
|
$0.2570 / $0.5400 | Order Now |
|
Future Electronics | Crystal 24MHz 25ppm (Tol) 30ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | Crystal 24MHz 25ppm (Tol) 30ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 800Cut Tape/Mini-Reel |
|
$0.5000 / $0.7550 | Buy Now |
|
Onlinecomponents.com | Crystal - 24MHz ±25ppm - 18pF - 40 Ohm - ±30ppm -20°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.1999 / $0.2943 | Buy Now |
Part Details for ECS-240-18-33-AGM-TR
ECS-240-18-33-AGM-TR CAD Models
ECS-240-18-33-AGM-TR Part Data Attributes:
|
ECS-240-18-33-AGM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-240-18-33-AGM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |