Part Details for ECS-240-20-33-CKM-TR3 by ECS International Inc
Overview of ECS-240-20-33-CKM-TR3 by ECS International Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-240-20-33-CKM-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3597
|
Newark | Crystal, 24Mhz, 20Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-240-20-33-CKM-TR3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1015 |
|
$0.2190 / $0.4060 | Buy Now |
DISTI #
50-ECS-240-20-33-CKM-TR3CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10983 In Stock |
|
$0.1875 / $0.4000 | Buy Now |
DISTI #
ECS-240-20-33-CKM-
|
Avnet Americas | Crystal 24MHz 20pF 4-Pin 3225 T/R - Tape and Reel (Alt: ECS-240-20-33-CKM-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 | Buy Now |
DISTI #
520-240-20-33CKM-TR3
|
Mouser Electronics | Crystals 24MHz,CL 20,TOL +/-10 ppm,STAB +/-10 ppm,-20 +70 C,ESR 40O RoHS: Compliant | 24005 |
|
$0.1840 / $0.3900 | Buy Now |
DISTI #
V72:2272_26216159
|
Arrow Electronics | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 40Ohm 4-Pin Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 Container: Cut Strips | Americas - 147 |
|
$0.1795 / $0.2659 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1687 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.0000MHz ±10ppm - 20pF - 40 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.1685 / $0.2124 | Buy Now |
DISTI #
ECS-240-20-33-CKM-
|
Avnet Americas | Crystal 24MHz 20pF 4-Pin 3225 T/R - Tape and Reel (Alt: ECS-240-20-33-CKM-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 | Buy Now |
DISTI #
4034477
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 20PF, SMD, 3.2MMX2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1015 |
|
$0.1929 / $0.4124 | Buy Now |
DISTI #
4034477RL
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 20PF, SMD, 3.2MMX2.5MM RoHS: Compliant Min Qty: 50 Container: Reel | 1015 |
|
$0.1929 / $0.3127 | Buy Now |