Part Details for ECS-240-20-4XDN by ECS International Inc
Overview of ECS-240-20-4XDN by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-240-20-4XDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1122-ND
|
DigiKey | CRYSTAL 24.0000MHZ 20PF TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4156 / $0.7500 | Buy Now |
DISTI #
ECS-240-20-4XDN
|
Avnet Americas | Crystal 24MHz 20pF 2-Pin HC-49/U - Bulk (Alt: ECS-240-20-4XDN) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 | Buy Now |
DISTI #
520-HCU2400-20DNX
|
Mouser Electronics | Crystals 24MHz 20pF EX-TEMP HC-49US RoHS: Compliant | 1006 |
|
$0.4020 / $0.5400 | Buy Now |
|
Future Electronics | HC-49USX-DN Series 24.000Mhz 30ppm 20pF Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.3900 / $0.4350 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.000MHz ±30ppm - 20pF - 30 Ohm - ±100ppm -40°C to 85°C - Thru Hole - HC49/USX - 0.447" x 0.183" x 0.138" (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 651 Factory Stock |
|
$0.3096 / $0.4590 | Buy Now |
|
Master Electronics | Crystal - 24.000MHz ±30ppm - 20pF - 30 Ohm - ±100ppm -40°C to 85°C - Thru Hole - HC49/USX - 0.447" x 0.183" x 0.138" (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 651 Factory Stock |
|
$0.3096 / $0.4590 | Buy Now |
Part Details for ECS-240-20-4XDN
ECS-240-20-4XDN CAD Models
ECS-240-20-4XDN Part Data Attributes
|
ECS-240-20-4XDN
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-240-20-4XDN
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC-49USX, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |