There are no models available for this part yet.
Overview of ECS-240-8-30B-CKM by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-240-8-30B-CKM by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AK4798
|
Newark | Crystal, 24Mhz, 8Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-240-8-30B-CKM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 931 |
|
$0.7040 / $0.9570 | Buy Now | |
DISTI #
61AK8986
|
Newark | Crystal, 24Mhz, 8Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-240-8-30B-CKM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5070 / $0.6870 | Buy Now | |
DISTI #
XC1842CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 8PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2521 In Stock |
|
$0.5754 / $1.0400 | Buy Now | |
DISTI #
ECS-240-8-30B-CKM
|
Avnet Americas | Crystal 24MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-240-8-30B-CKM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4622 | Buy Now | |
DISTI #
520-240-8-30B-CKM
|
Mouser Electronics | Crystals 24.000MHZ 8pF 10ppm -20C +70C RoHS: Compliant | 865 |
|
$0.5390 / $0.9700 | Buy Now | |
Future Electronics | CRYSTAL 24.0000MHZ 8PF SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 1000Reel |
|
$0.3350 / $0.3700 | Buy Now | ||
Onlinecomponents.com | Crystal 24.0000MHz 8PF SMD - ECX-53B - ±10ppm - ±10ppm - 8pF - 30 Ohm - Fundamental - -20°C ~ 70°C - 4-SMD - No Lead (DFN - LCC) - 0.197" L x 0.126" W (5.00mm x 3.20mm) - 0.033" (0.85mm) RoHS: Compliant | 3070 Factory Stock |
|
$0.2956 / $0.5917 | Buy Now | ||
DISTI #
ECS-240-8-30B-CKM
|
Avnet Abacus | Crystal 24MHz 8pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-240-8-30B-CKM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Crystal 24.0000MHz 8PF SMD - ECX-53B - ±10ppm - ±10ppm - 8pF - 30 Ohm - Fundamental - -20°C ~ 70°C - 4-SMD - No Lead (DFN - LCC) - 0.197" L x 0.126" W (5.00mm x 3.20mm) - 0.033" (0.85mm) RoHS: Compliant | 3070 Factory Stock |
|
$0.2956 / $0.5917 | Buy Now |