Part Details for ECS-240-8-37B-CKY-TR by ECS
Overview of ECS-240-8-37B-CKY-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-240-8-37B-CKY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79934861
|
Verical | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 50Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2415 | Americas - 6000 |
|
$0.1777 / $0.1915 | Buy Now |
DISTI #
62331801
|
Verical | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 50Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2218 | Americas - 450 |
|
$0.2027 / $0.2340 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2293 / $0.2457 | Buy Now |