Part Details for ECS-240-9-33B-CTP-TR by ECS International Inc
Overview of ECS-240-9-33B-CTP-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-240-9-33B-CTP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5870
|
Newark | Crystal, 24Mhz, 9Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-240-9-33B-CTP-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 358 |
|
$0.3170 / $0.5510 | Buy Now |
DISTI #
50-ECS-240-9-33B-CTP-CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 9PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2520 In Stock |
|
$0.3008 / $0.5800 | Buy Now |
DISTI #
ECS-240-9-33B-CTP-
|
Avnet Americas | Crystal 24MHz 9pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-240-9-33B-CTP-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2370 | Buy Now |
DISTI #
520-ECS240933BCTP-TR
|
Mouser Electronics | Crystals CRYSTAL 24MHZ 9pF +/-10ppm +/-20ppm -40 C 105C RoHS: Compliant | 2055 |
|
$0.2730 / $0.5000 | Buy Now |
|
Future Electronics | ECS-240 Series 24 MHZ ±10 ppm 9 pF -40 to +125°C SMT Crystal Oscillator- SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
|
Onlinecomponents.com | Crystal - 24Mhz ±10ppm - 9pF - 40 Ohm - ±20ppm -40°C to 105°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 2040 Factory Stock |
|
$0.2136 / $0.3181 | Buy Now |
DISTI #
ECS-240-9-33B-CTP-TR
|
Avnet Abacus | Crystal 24MHz 9pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-240-9-33B-CTP-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-240-9-33B-CTP-TR
|
Avnet Asia | Crystal 24MHz 9pF 4-Pin Miniature CSMD T/R (Alt: ECS-240-9-33B-CTP-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2353 / $0.2632 | Buy Now |
|
Master Electronics | Crystal - 24Mhz ±10ppm - 9pF - 40 Ohm - ±20ppm -40°C to 105°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 2040 Factory Stock |
|
$0.2136 / $0.3181 | Buy Now |
Part Details for ECS-240-9-33B-CTP-TR
ECS-240-9-33B-CTP-TR CAD Models
ECS-240-9-33B-CTP-TR Part Data Attributes
|
ECS-240-9-33B-CTP-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-240-9-33B-CTP-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |