There are no models available for this part yet.
Overview of ECS-240-9-33B2Q-CVY-TR3 by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-240-9-33B2Q-CVY-TR3 by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50-ECS-240-9-33B2Q-CVY-TR3CT-ND
|
DigiKey | CRYSTAL 24.000 MHZ 9PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2999 In Stock |
|
$0.1962 / $0.3800 | Buy Now | |
DISTI #
ECS-240-9-33B2Q-CV
|
Avnet Americas | 24.000 MHZ 9PF 10/150 PPM -40 ~ +150C 2 - Tape and Reel (Alt: ECS-240-9-33B2Q-CV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1481 | Buy Now | |
DISTI #
520-E240933B2QCVYTR3
|
Mouser Electronics | Crystals 24.000 MHz 9pF +/-10/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS RoHS: Compliant | 3000 |
|
$0.1680 / $0.3800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1300 / $0.1896 | Buy Now |