Part Details for ECS-240-S-20A-TR by ECS International Inc
Overview of ECS-240-S-20A-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-240-S-20A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC621CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ SERIES SMD Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1498 In Stock |
|
$1.4346 / $2.9500 | Buy Now |
DISTI #
ECS-240-S-20A-TR
|
Avnet Americas | Crystal 24MHz Series 2-Pin SMD T/R - Tape and Reel (Alt: ECS-240-S-20A-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.9992 | Buy Now |
DISTI #
520-CSQ2400-S
|
Mouser Electronics | Crystals CRYSTAL 24MHz RoHS: Compliant | 15 |
|
$1.8800 / $2.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Crystal 24.0000MHz SERIES SMD - CSM-8 - ±50ppm - ±30ppm - Series - 40 Ohm - Fundamental - -10°C ~ 70°C - 2-SMD - 0.276" L x 0.197" W (7.00mm x 5.00mm) - 0.067" (1.70mm) RoHS: Compliant | 0 |
|
$1.6900 / $3.5400 | Buy Now |
Part Details for ECS-240-S-20A-TR
ECS-240-S-20A-TR CAD Models
ECS-240-S-20A-TR Part Data Attributes
|
ECS-240-S-20A-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-240-S-20A-TR
ECS International Inc
Series - Fundamental Quartz Crystal, 24MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |