Part Details for ECS-245.7-10-36B2-CTM-TR by ECS International Inc
Overview of ECS-245.7-10-36B2-CTM-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-245.7-10-36B2-CTM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5872
|
Newark | Crystal, 24.576Mhz, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-245.7-10-36B2-CTM-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2950 |
|
$0.2000 / $0.3740 | Buy Now |
DISTI #
50-ECS-245.7-10-36B2-CTM-TRCT-ND
|
DigiKey | CRYSTAL 24.576MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20480 In Stock |
|
$0.1484 / $0.3000 | Buy Now |
DISTI #
ECS-245.7-10-36B2-
|
Avnet Americas | Crystal 24.576MHz 10pF 4-Pin SMD ECX-2236B2 T/R - Tape and Reel (Alt: ECS-245.7-10-36B2-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 | Buy Now |
DISTI #
520-245.71036B2CTMTR
|
Mouser Electronics | Crystals 24.576 MHz 10 pF +/-10 +/-20 -20 +70 C +/-2 ppm Max. ESR = 50 RoHS: Compliant | 6972 |
|
$0.1680 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1687 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.576 MHz ±10ppm - 10pF - 50 ohm - ±20 -20 to +70°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.1527 / $0.2124 | Buy Now |
DISTI #
ECS-245.7-10-36B2-
|
Avnet Americas | Crystal 24.576MHz 10pF 4-Pin SMD ECX-2236B2 T/R - Tape and Reel (Alt: ECS-245.7-10-36B2-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 | Buy Now |