Part Details for ECS-245.7-20-5G3XDS-TR by ECS International Inc
Overview of ECS-245.7-20-5G3XDS-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ECS-245.7-20-5G3XDS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1507CT-ND
|
DigiKey | CRYSTAL 24.5760MHZ 20PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
260 In Stock |
|
$0.4722 / $0.6500 | Buy Now |
DISTI #
ECS-245.7-20-5G3XD
|
Avnet Americas | Crystal 24.576MHz 20pF 3-Pin SMD T/R - Tape and Reel (Alt: ECS-245.7-20-5G3XD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.5145 | Buy Now |
DISTI #
520-245.7-205G3XDSTR
|
Mouser Electronics | Crystals CRYSTAL 24.5760MHZ 20PF SMD,CSM-7X-3L-DS,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-40 C 125 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.165" (4.20mm) RoHS: Compliant | 0 |
|
$0.4660 / $0.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4220 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.5760MHz ±30ppm - 20pF - 30 Ohm - ±100ppm -40°C to 125°C - SMD HC49/US - 0.449" L x 0.185" W x 0.165" (11.40mm x 4.70mm x 4.20mm) RoHS: Compliant | 0 |
|
$0.2659 / $0.5310 | Buy Now |
Part Details for ECS-245.7-20-5G3XDS-TR
ECS-245.7-20-5G3XDS-TR CAD Models
ECS-245.7-20-5G3XDS-TR Part Data Attributes
|
ECS-245.7-20-5G3XDS-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-245.7-20-5G3XDS-TR
ECS International Inc
CRYSTAL 24.576 MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |