Part Details for ECS-250-10-33-AGM-TR by ECS
Overview of ECS-250-10-33-AGM-TR by ECS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-250-10-33-AGM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78982940
|
Verical | Crystal 25MHz ±25ppm (Tol) ±30ppm (Stability) 10pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2345 | Americas - 1000 |
|
$0.2257 | Buy Now |
DISTI #
26903782
|
Verical | Crystal 25MHz ±25ppm (Tol) ±30ppm (Stability) 10pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1810 | Americas - 778 |
|
$0.2280 / $0.2371 | Buy Now |
DISTI #
C1S212900244442
|
Chip1Stop | Resonators RoHS: Compliant | 1000 |
|
$0.2257 | Buy Now |
DISTI #
C1S212900132864
|
Chip1Stop | Resonators | 778 |
|
$0.2430 / $0.3080 | Buy Now |