Part Details for ECS-250-12-30BQ-ADS-TR by ECS International Inc
Overview of ECS-250-12-30BQ-ADS-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-250-12-30BQ-ADS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2585CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 12PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
203 In Stock |
|
$0.5727 / $1.1000 | Buy Now |
DISTI #
ECS-250-12-30BQ-AD
|
Avnet Americas | 25MHz 25ppm 100ppm 12pF 30 Ohm Fundamental -40 C ~ 125 C AEC-Q200 Surface Mount 2-SMD, No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) - Tape and Reel (Alt: ECS-250-12-30BQ-AD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6510 | Buy Now |
DISTI #
520-250-12-30BQ-ADST
|
Mouser Electronics | Crystals 25MHz 25ppm 12pF -40C +125C RoHS: Compliant | 0 |
|
$0.5000 / $1.0600 | Order Now |
DISTI #
V72:2272_19557002
|
Arrow Electronics | Crystal 25MHz ±25ppm (Tol) ±100ppm (Stability) 12pF FUND 30Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1816 Container: Cut Strips | Americas - 745 |
|
$0.0608 / $0.0805 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5070 | Buy Now |
|
Onlinecomponents.com | 25MHz ±25ppm ±100ppm 12pF 30 Ohm Fundamental -40°C ~ 125°C AEC-Q200 Surface Mount 2-SMD - No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) RoHS: Compliant | 0 |
|
$0.5060 / $0.6370 | Buy Now |
DISTI #
ECS-250-12-30BQ-AD
|
Avnet Americas | 25MHz 25ppm 100ppm 12pF 30 Ohm Fundamental -40 C ~ 125 C AEC-Q200 Surface Mount 2-SMD, No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) - Tape and Reel (Alt: ECS-250-12-30BQ-AD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6510 | Buy Now |
Part Details for ECS-250-12-30BQ-ADS-TR
ECS-250-12-30BQ-ADS-TR CAD Models
ECS-250-12-30BQ-ADS-TR Part Data Attributes:
|
ECS-250-12-30BQ-ADS-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-250-12-30BQ-ADS-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |