Part Details for ECS-250-18-33Q-DS by ECS
Overview of ECS-250-18-33Q-DS by ECS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-250-18-33Q-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | ECX33Q Series 25 MHz �30 ppm 18 pF -40 to +125 �C Surface Mount Crystal - SMD-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 12000 |
|
$0.6333 / $0.6786 | Buy Now |