Part Details for ECS-250-20-4VX by ECS International Inc
Overview of ECS-250-20-4VX by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-250-20-4VX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1586-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
85 In Stock |
|
$0.8141 / $1.4100 | Buy Now |
DISTI #
ECS-250-20-4VX
|
Avnet Americas | 25.000 MHZ 20PF FUND HC-49USSX 0/50 PPM -10 TO +70C 2. - Bulk (Alt: ECS-250-20-4VX) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9610 | Buy Now |
DISTI #
520-ECS-250-20-4VX
|
Mouser Electronics | Crystals 25.000Mhz 30ppm 20pF RoHS: Compliant | 42 |
|
$0.8360 / $1.2900 | Buy Now |
DISTI #
V99:2348_19875101
|
Arrow Electronics | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USSX Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2144 | Americas - 238 |
|
$0.7954 / $1.0136 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.7750 | Buy Now |
|
Onlinecomponents.com | Crystal - 25.0000MHz ±30ppm - 20pF - 40 Ohm - ±50ppm -10°C to 70°C - Through Hole - HC49/US 0.447" x 0.197" x 0.083" (11.35mm x 5.00mm x 2.10mm) RoHS: Compliant | 0 |
|
$0.8120 / $0.9860 | Buy Now |
DISTI #
ECS-250-20-4VX
|
Avnet Americas | 25.000 MHZ 20PF FUND HC-49USSX 0/50 PPM -10 TO +70C 2. - Bulk (Alt: ECS-250-20-4VX) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9610 | Buy Now |
Part Details for ECS-250-20-4VX
ECS-250-20-4VX CAD Models
ECS-250-20-4VX Part Data Attributes:
|
ECS-250-20-4VX
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-250-20-4VX
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC-49USSX, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/ FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.35mm x 5mm x 2.1mm | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |