Part Details for ECS-250-20-5PVX by ECS International Inc
Overview of ECS-250-20-5PVX by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-250-20-5PVX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1606CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2659 In Stock |
|
$0.9085 / $1.5700 | Buy Now |
DISTI #
ECS-250-20-5PVX
|
Avnet Americas | Crystal 25MHz 20pF ±30ppm 2-Pin SMD - Tape and Reel (Alt: ECS-250-20-5PVX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0726 | Buy Now |
DISTI #
520-ECS-250-20-5PVX
|
Mouser Electronics | Crystals 25.0Mhz 30ppm -10C +70C 20pF RoHS: Compliant | 205 |
|
$0.9340 / $1.4800 | Buy Now |
DISTI #
V72:2272_17723130
|
Arrow Electronics | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2231 Container: Cut Strips | Americas - 768 |
|
$0.9288 / $1.1062 | Buy Now |
|
Future Electronics | CSM-7SSX Series 25 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Onlinecomponents.com | Crystal - 25.0000MHz ±30ppm - 20pF - 40 Ohm - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 0 |
|
$0.6590 / $1.0180 | Buy Now |
|
Bristol Electronics | 318 |
|
RFQ | ||
DISTI #
ECS-250-20-5PVX
|
Avnet Americas | Crystal 25MHz 20pF ±30ppm 2-Pin SMD - Tape and Reel (Alt: ECS-250-20-5PVX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0726 | Buy Now |
DISTI #
SMC-ECS-250-20-5PVX
|
Sensible Micro Corporation | Crystal 25Mhz ±30Ppm (Tol) ±50Ppm (Stability) 20Pf Fund 40Ohm 2-Pin Smd T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Tape & Reel | 104 |
|
$0.6400 / $0.7600 | RFQ |
Part Details for ECS-250-20-5PVX
ECS-250-20-5PVX CAD Models
ECS-250-20-5PVX Part Data Attributes:
|
ECS-250-20-5PVX
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-250-20-5PVX
ECS International Inc
Crystals 25.0Mhz 30ppm -10C +70C 20pF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |