Part Details for ECS-250-8-33-JGN-TR3 by ECS International Inc
Overview of ECS-250-8-33-JGN-TR3 by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-250-8-33-JGN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3617
|
Newark | Crystal, 25Mhz, 8Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-250-8-33-JGN-TR3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1735 |
|
$0.2330 / $0.4370 | Buy Now |
DISTI #
86AK4888
|
Newark | Crystal, 25Mhz, 8Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-250-8-33-JGN-TR3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2170 | Buy Now |
DISTI #
50-ECS-250-8-33-JGN-TR3CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23378 In Stock |
|
$0.1851 / $0.4000 | Buy Now |
DISTI #
ECS-250-8-33-JGN-T
|
Avnet Americas | Crystal 25MHz 8pF 4-Pin 3225 T/R - Tape and Reel (Alt: ECS-250-8-33-JGN-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 | Buy Now |
DISTI #
520-250-8-33-JGN-TR3
|
Mouser Electronics | Crystals 25MHz,CL 8,TOL +/-20 ppm ,STAB +/-30 ppm,-40 +85 C,ESR 40O RoHS: Compliant | 5018 |
|
$0.1850 / $0.4000 | Buy Now |
DISTI #
V72:2272_26216167
|
Arrow Electronics | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 Container: Cut Strips | Americas - 679 |
|
$0.1795 / $0.2209 | Buy Now |
|
Future Electronics | ECX-32 Series 25 MHz +/-20ppm 8pF 40 Ohms 4-SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1760 | Buy Now |
|
Onlinecomponents.com | Crystal - 25MHz ±20ppm - 8pF - 40 Ohm - ±30ppm -40°C to 85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.1685 / $0.2124 | Buy Now |
DISTI #
ECS-250-8-33-JGN-T
|
Avnet Americas | Crystal 25MHz 8pF 4-Pin 3225 T/R - Tape and Reel (Alt: ECS-250-8-33-JGN-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 | Buy Now |