There are no models available for this part yet.
Overview of ECS-250-8-37QZ-AES-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-250-8-37QZ-AES-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50-ECS-250-8-37QZ-AES-TRCT-ND
|
DigiKey | CRYSTAL 25.000 MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
968 In Stock |
|
$0.3392 / $0.5100 | Buy Now | |
DISTI #
ECS-250-8-37QZ-AES
|
Avnet Americas | Crystal 25MHz 8pF 4-Pin Ultraminiature CSMD T/R - Tape and Reel (Alt: ECS-250-8-37QZ-AES) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3069 | Buy Now | |
DISTI #
520-250-8-37QZ-AESTR
|
Mouser Electronics | Crystals 25.000 MHz +/-25ppm +/-50ppm 8pF 100 Ohm Fundamental Ruggedized -40C - 125C AEC-Q200 Surface Mount 4-SMD, 2016 RoHS: Compliant | 945 |
|
$0.3230 / $0.7100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3130 | Buy Now | ||
Onlinecomponents.com | 25.000 MHz ±25ppm ±50ppm 8pF 100 Ohm Fundamental Ruggedized -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD - 2016 RoHS: Compliant | 0 |
|
$0.3341 / $0.3929 | Buy Now |