Part Details for ECS-260-10-36Q-ES-TR by ECS International Inc
Overview of ECS-260-10-36Q-ES-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-260-10-36Q-ES-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2186CT-ND
|
DigiKey | CRYSTAL 26.0000MHZ 10PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
748 In Stock |
|
$0.3252 / $0.7000 | Buy Now |
DISTI #
ECS-260-10-36Q-ES-
|
Avnet Americas | AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 26.000MHZ, 10pf, 30ppm@25C, 50ppm -40+125C, 2.5 x 2.0 x 0.60mm - Tape and Reel (Alt: ECS-260-10-36Q-ES-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3565 | Buy Now |
DISTI #
520-260-10-36Q-EST
|
Mouser Electronics | Crystals 26MHz 10pF 30ppm -40C +125C AEC-Q200 RoHS: Compliant | 1464 |
|
$0.3050 / $0.6300 | Buy Now |
DISTI #
V72:2272_17724763
|
Arrow Electronics | Crystal 26MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive AEC-Q200 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1649 Container: Cut Strips | Americas - 8073 |
|
$0.2213 / $0.2514 | Buy Now |
|
Future Electronics | ECX-2236Q Series 26 MHz 10 pF ±30 ppm -40°C to +125°C SMT Miniature Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Crystal - SMD Ceramic - 26.000MHZ - ±30ppm@25°C - ±50ppm -40°C to +125°C - 10pF - 2.5x2.0x0.60mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2627 / $0.3385 | Buy Now |
DISTI #
ECS-260-10-36Q-ES-
|
Avnet Americas | AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 26.000MHZ, 10pf, 30ppm@25C, 50ppm -40+125C, 2.5 x 2.0 x 0.60mm - Tape and Reel (Alt: ECS-260-10-36Q-ES-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3565 | Buy Now |
DISTI #
ECS-260-10-36Q-ES-TR
|
Avnet Abacus | AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 26.000MHZ, 10pf, 30ppm@25C, 50ppm -40+125C, 2.5 x 2.0 x 0.60mm - Tape and Reel (Alt: ECS-260-10-36Q-ES-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-260-10-36Q-ES-TR
|
Avnet Asia | AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 26.000MHZ, 10pf, 30ppm@25C, 50ppm -40+125C, 2.5 x 2.0 x 0.60mm (Alt: ECS-260-10-36Q-ES-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2706 / $0.3026 | Buy Now |
Part Details for ECS-260-10-36Q-ES-TR
ECS-260-10-36Q-ES-TR CAD Models
ECS-260-10-36Q-ES-TR Part Data Attributes:
|
ECS-260-10-36Q-ES-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-260-10-36Q-ES-TR
ECS International Inc
CRYSTAL 26.000MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q200 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |