Part Details for ECS-260-6-37-JTN-TR by ECS International Inc
Overview of ECS-260-6-37-JTN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-260-6-37-JTN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2494CT-ND
|
DigiKey | CRYSTAL 26.0000MHZ 6PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
915 In Stock |
|
$0.3147 / $0.6000 | Buy Now |
DISTI #
ECS-260-6-37-JTN-T
|
Avnet Americas | 26MHz 20ppm 20ppm 6pF 60 Ohm Fundamental -40 C ~ 85 C - Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.022" (0.55mm) - Tape and Reel (Alt: ECS-260-6-37-JTN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2643 | Buy Now |
DISTI #
520-260-6-37-JTNT
|
Mouser Electronics | Crystals 26MHz 20ppm 6pF -40C +85C RoHS: Compliant | 456 |
|
$0.3370 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2690 | Buy Now |
|
Onlinecomponents.com | Crystal - 26MHz ±20ppm - 6pF - 80 Ohm - ±20ppm -40°C to 85°C - 4-SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant | 1105 Factory Stock |
|
$0.2157 / $0.3547 | Buy Now |
|
Master Electronics | Crystal - 26MHz ±20ppm - 6pF - 80 Ohm - ±20ppm -40°C to 85°C - 4-SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant | 1105 Factory Stock |
|
$0.2157 / $0.3547 | Buy Now |
Part Details for ECS-260-6-37-JTN-TR
ECS-260-6-37-JTN-TR CAD Models
ECS-260-6-37-JTN-TR Part Data Attributes
|
ECS-260-6-37-JTN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-260-6-37-JTN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.45mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |