Part Details for ECS-260-6-37B2-CKY-TR by ECS International Inc
Overview of ECS-260-6-37B2-CKY-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-260-6-37B2-CKY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-260-6-37B2-CKY-TRCT-ND
|
DigiKey | CRYSTAL 26 MHZ 6PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5961 In Stock |
|
$0.2190 / $0.4300 | Buy Now |
DISTI #
ECS-260-6-37B2-CKY
|
Avnet Americas | - Tape and Reel (Alt: ECS-260-6-37B2-CKY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1777 | Buy Now |
DISTI #
520-260-6-37B2-CKYTR
|
Mouser Electronics | Crystals 26.000 MHz 6 pF ECX-1637B2 +/-10/10ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS RoHS: Compliant | 5949 |
|
$0.2150 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1808 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$0.1552 / $0.2276 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3000 Factory Stock |
|
$0.1552 / $0.2276 | Buy Now |