There are no models available for this part yet.
Overview of ECS-260-7-36B-CKY-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-260-7-36B-CKY-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50-ECS-260-7-36B-CKY-TRCT-ND
|
DigiKey | CRYSTAL 26.0000MHZ 7PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2475 / $0.4700 | Buy Now | |
DISTI #
ECS-260-7-36B-CKY-
|
Avnet Americas | Crystal 26MHz 7pF ±10ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-260-7-36B-CKY-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2014 | Buy Now | |
DISTI #
520-260-7-36B-CKYT
|
Mouser Electronics | Crystals 26MHz 7pF ESR 50 10ppm -30C +85C RoHS: Compliant | 1365 |
|
$0.2400 / $0.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2050 | Buy Now | ||
Onlinecomponents.com | Crystal - 26.000 MHz ±10ppm - 7pF - 50 Ohm - ±10ppm -30 to +85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 1545 Factory Stock |
|
$0.1555 / $0.2576 | Buy Now | ||
Master Electronics | Crystal - 26.000 MHz ±10ppm - 7pF - 50 Ohm - ±10ppm -30 to +85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 1545 Factory Stock |
|
$0.1555 / $0.2576 | Buy Now |
CAD Models for ECS-260-7-36B-CKY-TR by ECS International Inc
Part Data Attributes for ECS-260-7-36B-CKY-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
ECS
|
Aging
|
1 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.001%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
7 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
26 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
2.5mm X 2.0mm X 0.55mm
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|