Part Details for ECS-260-8-36-CKY-TR by ECS International Inc
Overview of ECS-260-8-36-CKY-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-260-8-36-CKY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2652CT-ND
|
DigiKey | CRYSTAL 26.0000MHZ 8PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16122 In Stock |
|
$0.2229 / $0.5600 | Buy Now |
DISTI #
ECS-260-8-36-CKY-T
|
Avnet Americas | Crystal Fundamental 26MHz 8pF ±10ppm ±10ppm 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-260-8-36-CKY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2429 | Buy Now |
DISTI #
520-260-8-36-CKYT
|
Mouser Electronics | Crystals 26MHz 10ppm 8pF -30C +85C RoHS: Compliant | 2439 |
|
$0.2120 / $0.4200 | Buy Now |
|
Future Electronics | Crystals 26MHz 10ppm 8pF -30C +85C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Crystal - 26.0000MHz ±10ppm -8pF - 60 Ohm - ±10ppm -30°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 4548 Factory Stock |
|
$0.1891 / $0.3261 | Buy Now |
|
Master Electronics | Crystal - 26.0000MHz ±10ppm -8pF - 60 Ohm - ±10ppm -30°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 4548 Factory Stock |
|
$0.1891 / $0.3261 | Buy Now |
Part Details for ECS-260-8-36-CKY-TR
ECS-260-8-36-CKY-TR CAD Models
ECS-260-8-36-CKY-TR Part Data Attributes
|
ECS-260-8-36-CKY-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-260-8-36-CKY-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.5mm x 2mm x 0.5mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |