Part Details for ECS-264.513-CD-0381 by ECS International Inc
Overview of ECS-264.513-CD-0381 by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-264.513-CD-0381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC881-ND
|
DigiKey | CRYSTAL 26.4513MHZ 12PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$1.4800 | Buy Now |
DISTI #
ECS-264.513-CD-038
|
Avnet Americas | Crystal 26.4513MHz 12pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-264.513-CD-038) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7946 / $0.9263 | Buy Now |
DISTI #
520-ECS-264513CD0381
|
Mouser Electronics | Crystals CSM-7,MHz Crystal,26.4513 MHz,+/-30ppm,+/-20ppm,12pF,30 Ohms,Fundamental,-10 C 70 C,Surface Mount,HC-49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | CSM-7 - MHz Crystal - 26.4513 MHz - ±30ppm - ±20ppm - 12pF - 30 Ohms - Fundamental - -10°C ~ 70°C - Surface Mount - HC-49/US - 0.449" L x 0.189" W (11.40mm x 4.80mm) - 0.169" (4.30mm) | 0 |
|
$0.8390 / $0.9570 | Buy Now |