-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 27.000MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2167CT-ND
|
DigiKey | CRYSTAL 27.0000MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4275 / $0.5300 | Buy Now |
DISTI #
ECS-270-10-37Q-ES-
|
Avnet Americas | AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 27.000MHZ, 10pf, 30ppm@25C, 50ppm -40+125C, 2.0 x 1.6 x 0.55mm - Tape and Reel (Alt: ECS-270-10-37Q-ES-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3211 | Buy Now |
DISTI #
520-270-10-37Q-EST
|
Mouser Electronics | Crystals 27MHz 10pF 30ppm -40C +125C AEC-Q200 RoHS: Compliant | 3072 |
|
$0.3820 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3270 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Crystal - SMD Ceramic - 27.000MHZ - ±30ppm@25°C - ±50ppm -40°C to +125°C - 10pF - 2.0x1.6x0.55mm - Tape&Reel RoHS: Compliant | 187 Factory Stock |
|
$0.3100 / $0.4259 | Buy Now |
|
Master Electronics | AEC-Q200 Crystal - SMD Ceramic - 27.000MHZ - ±30ppm@25°C - ±50ppm -40°C to +125°C - 10pF - 2.0x1.6x0.55mm - Tape&Reel RoHS: Compliant | 187 Factory Stock |
|
$0.3100 / $0.4259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-270-10-37Q-ES-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-270-10-37Q-ES-TR
ECS International Inc
CRYSTAL 27.000MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.45mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for ECS-270-10-37Q-ES-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-270-10-37Q-ES-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA324270F35GAT | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ECS-270-10-37Q-ES-TR vs GA324270F35GAT |
GA324270F35HAT | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ECS-270-10-37Q-ES-TR vs GA324270F35HAT |
RFW310EGC1-27.000000MHZ50R | Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN | Shenzhen Rofeng Wisdom Electronic Co Ltd | ECS-270-10-37Q-ES-TR vs RFW310EGC1-27.000000MHZ50R |
HG324270F35GAT | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ECS-270-10-37Q-ES-TR vs HG324270F35GAT |
GA324270F35HAR | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ECS-270-10-37Q-ES-TR vs GA324270F35HAR |
GA324270F35GAR | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ECS-270-10-37Q-ES-TR vs GA324270F35GAR |
RFW310EGI1-27.000000MHZ50R | Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN | Shenzhen Rofeng Wisdom Electronic Co Ltd | ECS-270-10-37Q-ES-TR vs RFW310EGI1-27.000000MHZ50R |
RFW310EGI1-27.000000MHZ | Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN | Shenzhen Rofeng Wisdom Electronic Co Ltd | ECS-270-10-37Q-ES-TR vs RFW310EGI1-27.000000MHZ |
HG324270F35IAR | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ECS-270-10-37Q-ES-TR vs HG324270F35IAR |
HG324270F35IAT | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ECS-270-10-37Q-ES-TR vs HG324270F35IAT |